SZMM5Z6V2ST1G

DigiKey Part Number
488-SZMM5Z6V2ST1GTR-ND - Tape & Reel (TR)
488-SZMM5Z6V2ST1GCT-ND - Cut Tape (CT)
488-SZMM5Z6V2ST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z6V2ST1G
Description
DIODE ZENER 6.2V 500MW SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z6V2ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.50400¥25.04
100¥1.26270¥126.27
500¥1.11884¥559.42
1,000¥0.87065¥870.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77922¥2,337.66
6,000¥0.76182¥4,570.92
9,000¥0.67475¥6,072.75
30,000¥0.66605¥19,981.50
75,000¥0.56592¥42,444.00
150,000¥0.54416¥81,624.00
Manufacturers Standard Package