SS0530_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS0530_R1_00001TR-ND - Tape & Reel (TR) 3757-SS0530_R1_00001CT-ND - Cut Tape (CT) 3757-SS0530_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS0530_R1_00001 |
Description | SOD-123, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SS0530_R1_00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 15 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.70440 | ¥70.44 |
500 | ¥0.51574 | ¥257.87 |
1,000 | ¥0.45449 | ¥454.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37631 | ¥1,128.93 |
6,000 | ¥0.33678 | ¥2,020.68 |
9,000 | ¥0.31660 | ¥2,849.40 |
15,000 | ¥0.29388 | ¥4,408.20 |
21,000 | ¥0.28040 | ¥5,888.40 |
30,000 | ¥0.26730 | ¥8,019.00 |
75,000 | ¥0.23849 | ¥17,886.75 |
150,000 | ¥0.22067 | ¥33,100.50 |
300,000 | ¥0.20567 | ¥61,701.00 |