BSS138L

DigiKey Part Number
BSS138LTR-ND - Tape & Reel (TR)
BSS138LCT-ND - Cut Tape (CT)
BSS138LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138L
Description
MOSFET N-CH 50V 200MA SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.75V, 5V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.97000¥19.70
100¥0.96300¥96.30
500¥0.80342¥401.71
1,000¥0.55818¥558.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48378¥1,451.34
6,000¥0.44876¥2,692.56
9,000¥0.37214¥3,349.26
30,000¥0.36557¥10,967.10
75,000¥0.32836¥24,627.00
150,000¥0.28458¥42,687.00
Manufacturers Standard Package