IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,469.31000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 600 A | - | 2.2V @ 15V, 600A | 5 mA | 38 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
17 In Stock | 1 : ¥337.51000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 45 A | 205 W | 2.25V @ 15V, 25A | 1 mA | 1.45 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
12 In Stock | 1 : ¥530.60000 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 95 A | 250 W | 1.9V @ 15V, 75A | 1 mA | 4.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 15 : ¥447.39067 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 650 V | 95 A | 275 W | 1.9V @ 15V, 75A | 50 µA | 4.6 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | ACEPACK™ 2 | |||
0 In Stock Check Lead Time | 15 : ¥684.03533 Tray | Tray | Active | Trench Field Stop | Single | 1200 V | 100 A | - | 1.50V @ 15V, 100A | 9 µA | - | Standard | Yes | -40°C ~ 175°C | Chassis Mount | Module | AG-EASY2B-1 | |||
0 In Stock Check Lead Time | 24 : ¥286.99417 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 600 V | 50 A | 175 W | 1.9V @ 15V, 50A | 1 mA | 3.1 nF @ 25 V | Standard | Yes | -40°C ~ 150°C | Chassis Mount | Module | Module |