Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Series
TrenchMOS™U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
1A (Ta)20A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V6V, 10V
Rds On (Max) @ Id, Vgs
22.2mOhm @ 10A, 10V270mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.25V @ 250µA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4.5 V37 nC @ 10 V
Vgs (Max)
+10V, -20V±12V
Input Capacitance (Ciss) (Max) @ Vds
79.3 pF @ 15 V1850 pF @ 10 V
Power Dissipation (Max)
330mW (Ta), 2.1W (Tc)41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C
Supplier Device Package
DPAK+TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSH103BKR
BSH103BK - 30 V, N-CHANNEL TRENC
Nexperia USA Inc.
17,413
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.57291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1A (Ta)
1.8V, 4.5V
270mOhm @ 1A, 4.5V
1.25V @ 250µA
1.2 nC @ 4.5 V
±12V
79.3 pF @ 15 V
-
330mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
9,886
In Stock
1 : ¥11.66000
Cut Tape (CT)
2,000 : ¥3.19579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
20A (Ta)
6V, 10V
22.2mOhm @ 10A, 10V
3V @ 1mA
37 nC @ 10 V
+10V, -20V
1850 pF @ 10 V
-
41W (Tc)
175°C
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.