FDS6930B | |
---|---|
DigiKey Part Number | FDS6930BTR-ND - Tape & Reel (TR) FDS6930BCT-ND - Cut Tape (CT) FDS6930BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6930B |
Description | MOSFET 2N-CH 30V 5.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.5A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 412pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥4.83500 | ¥48.35 |
100 | ¥3.14830 | ¥314.83 |
500 | ¥2.42066 | ¥1,210.33 |
1,000 | ¥2.18578 | ¥2,185.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.93114 | ¥4,827.85 |
5,000 | ¥1.77352 | ¥8,867.60 |
7,500 | ¥1.69312 | ¥12,698.40 |
12,500 | ¥1.60273 | ¥20,034.12 |
17,500 | ¥1.54917 | ¥27,110.47 |
25,000 | ¥1.50953 | ¥37,738.25 |