SD2010S040S3R0

DigiKey Part Number
478-7814-2-ND - Tape & Reel (TR)
478-7814-1-ND - Cut Tape (CT)
478-7814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD2010S040S3R0
Description
DIODE SCHOTTKY 40V 3A 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount 2010/DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SD2010S040S3R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
2010/DO-214AC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥2.15100¥21.51
100¥1.29060¥129.06
500¥1.19502¥597.51
1,000¥0.84150¥841.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84150¥2,524.50
Manufacturers Standard Package