Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,044 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 22 nC @ 10 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
38,174 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.34437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 10.2mOhm @ 8A, 10V | 1.9V @ 250µA | 15 nC @ 10 V | ±20V | 998 pF @ 15 V | - | 3.2W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
14,152 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.36331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 60A (Ta) | 4.5V, 10V | 4.2mOhm @ 18A, 10V | 1.8V @ 250µA | 35 nC @ 10 V | ±20V | 2310 pF @ 15 V | - | 3W (Ta), 53W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
5,690 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.74129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 65A (Tc) | 4.5V, 10V | 10.8mOhm @ 11A, 10V | 2.1V @ 250µA | 3.6 nC @ 4.5 V | ±20V | 530 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN |