SSA34HE3_A/I

DigiKey Part Number
SSA34HE3_A/IGITR-ND - Tape & Reel (TR)
SSA34HE3_A/IGICT-ND - Cut Tape (CT)
SSA34HE3_A/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSA34HE3_A/I
Description
DIODE SCHOTTKY 40V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.09500¥30.95
100¥1.85780¥185.78
500¥1.72054¥860.27
1,000¥1.16994¥1,169.94
2,000¥1.07705¥2,154.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.03231¥7,742.33
15,000¥0.92908¥13,936.20
37,500¥0.91531¥34,324.12
52,500¥0.86025¥45,163.12
Manufacturers Standard Package