Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Voltage - Forward (Vf) (Max) @ If
500 mV @ 900 mA550 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 15 V500 µA @ 40 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123F
Supplier Device Package
SOD-123FLSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323
NSR0320MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
14,725
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 15 V
29pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
SOD-123_498
MBR140SFT1G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
44,880
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.91487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.