PJA3432-AU_R1_000A1

DigiKey Part Number
3757-PJA3432-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJA3432-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJA3432-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3432-AU_R1_000A1
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
PJA3432-AU_R1_000A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
93 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.30500¥13.05
100¥0.81110¥81.11
500¥0.59602¥298.01
1,000¥0.52623¥526.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43727¥1,311.81
6,000¥0.39229¥2,353.74
9,000¥0.36935¥3,324.15
15,000¥0.34351¥5,152.65
21,000¥0.32820¥6,892.20
30,000¥0.31330¥9,399.00
75,000¥0.28056¥21,042.00
150,000¥0.26030¥39,045.00
300,000¥0.24629¥73,887.00
Manufacturers Standard Package