Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®TMBS®, SlimSMA™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
50 V75 V80 V
Current - Average Rectified (Io)
200mA2.7A10A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1.5 A680 mV @ 10 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V800 µA @ 80 V1 mA @ 50 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz570pF @ 4V, 1MHz-
Package / Case
DO-221AC, SMA Flat LeadsSC-79, SOD-523FTO-277, 3-PowerDFN
Supplier Device Package
DO-221AC (SlimSMA)SOD-523FTO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
609,307
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
5,088
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,500 : ¥1.09651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
2.7A
400 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 50 V
570pF @ 4V, 1MHz
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
0
In Stock
Check Lead Time
13,000 : ¥1.81275
Tape & Reel (TR)
Tape & Reel (TR)
Active
Schottky
80 V
10A
680 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 80 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.