FDMA530PZ | |
---|---|
DigiKey Part Number | FDMA530PZTR-ND - Tape & Reel (TR) FDMA530PZCT-ND - Cut Tape (CT) FDMA530PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA530PZ |
Description | MOSFET P-CH 30V 6.8A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.8A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1070 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.49980 | ¥449.98 |
500 | ¥3.81394 | ¥1,906.97 |
1,000 | ¥3.10684 | ¥3,106.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92469 | ¥8,774.07 |
6,000 | ¥2.78542 | ¥16,712.52 |
9,000 | ¥2.65686 | ¥23,911.74 |
30,000 | ¥2.65177 | ¥79,553.10 |