Single Zener Diodes

Results: 3
Manufacturer
Comchip TechnologyPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V6 V12 V
Impedance (Max) (Zzt)
1 Ohms2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V2 µA @ 9.1 V10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMC
Supplier Device Package
DO-214AA (SMB)DO-214AB (SMC)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
CZRB5340B-HF
DIODE ZENER 6V 5W DO214AA
Comchip Technology
20,903
In Stock
6,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥2.21665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AB,SMC
ACZRC5349B-G
DIODE ZENER 12V 5W SMC
Comchip Technology
6,329
In Stock
6,000
Factory
1 : ¥7.47000
Cut Tape (CT)
3,000 : ¥2.83583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
11,444
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.67070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
10 µA @ 2 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.