Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-STripFET™ H6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
1.2A (Ta)9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 4.5A, 10V460mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
5.5 nC @ 4.5 V24 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
73 pF @ 25 V2615 pF @ 25 V
Power Dissipation (Max)
520mW (Ta)3W (Ta)
Supplier Device Package
PowerFlat™ (3.3x3.3)X2-DFN1006-3
Package / Case
3-XFDFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PowerFlat
STL9P3LLH6
MOSFET P-CH 30V 9A POWERFLAT
STMicroelectronics
79,637
In Stock
1 : ¥8.54000
Cut Tape (CT)
3,000 : ¥3.51776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
9A (Tc)
4.5V, 10V
15mOhm @ 4.5A, 10V
1V @ 250µA (Min)
24 nC @ 4.5 V
±20V
2615 pF @ 25 V
-
3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
X2-DFN1006-3
DMN3731UFB4-7B
MOSFET N-CH 30V 1.2A 3DFN
Diodes Incorporated
7,040
In Stock
2,240,000
Factory
1 : ¥2.38000
Cut Tape (CT)
10,000 : ¥0.30637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
73 pF @ 25 V
-
520mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X2-DFN1006-3
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.