T2N7002BK,LM

DigiKey Part Number
T2N7002BKLMTR-ND - Tape & Reel (TR)
T2N7002BKLMCT-ND - Cut Tape (CT)
T2N7002BKLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T2N7002BK,LM
Description
MOSFET N-CH 60V 400MA SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Ta) 320mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
T2N7002BK,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
320mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.72200¥7.22
100¥0.44580¥44.58
500¥0.32314¥161.57
1,000¥0.28316¥283.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23206¥696.18
6,000¥0.20618¥1,237.08
9,000¥0.19296¥1,736.64
15,000¥0.17807¥2,671.05
21,000¥0.16924¥3,554.04
30,000¥0.16065¥4,819.50
75,000¥0.14176¥10,632.00
150,000¥0.13006¥19,509.00
300,000¥0.12021¥36,063.00
Manufacturers Standard Package