BSS123_R1_00001

DigiKey Part Number
3757-BSS123_R1_00001TR-ND - Tape & Reel (TR)
3757-BSS123_R1_00001CT-ND - Cut Tape (CT)
3757-BSS123_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BSS123_R1_00001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥0.98500¥9.85
100¥0.60830¥60.83
500¥0.44398¥221.99
1,000¥0.39038¥390.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29687¥890.61
6,000¥0.27537¥1,652.22
9,000¥0.22836¥2,055.24
30,000¥0.22433¥6,729.90
75,000¥0.20149¥15,111.75
150,000¥0.17463¥26,194.50
Manufacturers Standard Package