Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,974 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 5V | 3.5Ohm @ 200mA, 5V | 1.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
11,435 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 25.9A (Ta), 94A (Tc) | 4.5V, 10V | 4.6mOhm @ 15A, 10V | 2.3V @ 250µA | 138 nC @ 10 V | ±20V | 4930 pF @ 15 V | - | 5.1W (Ta), 65.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
12,117 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta), 6A (Tc) | 1.8V, 4.5V | 39mOhm @ 4.6A, 4.5V | 1V @ 250µA | 25 nC @ 4.5 V | ±8V | 1090 pF @ 10 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
7,231 In Stock | 1 : ¥19.54000 Cut Tape (CT) 3,000 : ¥8.82699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23.3A (Ta), 104A (Tc) | 7.5V, 10V | 4.8mOhm @ 20A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3750 pF @ 50 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥30.70000 Cut Tape (CT) 3,000 : ¥10.82641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45.6A (Ta) | 4.5V, 10V | 1.5mOhm @ 20A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 5900 pF @ 30 V | - | 6.25W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8DC | PowerPAK® SO-8 |