BAT6804WH6327XTSA1 | |
---|---|
DigiKey Part Number | BAT6804WH6327XTSA1TR-ND - Tape & Reel (TR) BAT6804WH6327XTSA1CT-ND - Cut Tape (CT) BAT6804WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT6804WH6327XTSA1 |
Description | DIODE SCHOTTKY 8V 150MW SOT323-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT6804WH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 8V | |
Current - Max | 130 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 10Ohm @ 5mA, 10kHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.88480 | ¥288.48 |
500 | ¥2.25220 | ¥1,126.10 |
1,000 | ¥1.83056 | ¥1,830.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63640 | ¥4,909.20 |
6,000 | ¥1.55319 | ¥9,319.14 |
9,000 | ¥1.44224 | ¥12,980.16 |
30,000 | ¥1.40896 | ¥42,268.80 |