Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Rohm Semiconductor
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Current - Average Rectified (Io)
215mA15A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA2.8 V @ 15 A
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V10 µA @ 600 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
SOD-123FTO-220-2
Supplier Device Package
SOD-123FTO-220ACFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 123F
BAS16H,115
DIODE GP 100V 215MA SOD123F
Nexperia USA Inc.
40,454
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
TO-220-2
RFV15TG6SGC9
DIODE GP 600V 15A TO220ACFP
Rohm Semiconductor
1,238
In Stock
1 : ¥14.45000
Tube
-
Tube
Active
Standard
600 V
15A
2.8 V @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
10 µA @ 600 V
-
-
-
Through Hole
TO-220-2
TO-220ACFP
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.