TK9J90E,S1E | |
---|---|
DigiKey Part Number | TK9J90ES1E-ND |
Manufacturer | |
Manufacturer Product Number | TK9J90E,S1E |
Description | MOSFET N-CH 900V 9A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 9A (Ta) 250W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK9J90E,S1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.3Ohm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 900µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥18.25900 | ¥182.59 |
100 | ¥12.73010 | ¥1,273.01 |
500 | ¥10.36372 | ¥5,181.86 |
1,000 | ¥9.60211 | ¥9,602.11 |
2,000 | ¥9.23603 | ¥18,472.06 |