SMAZ5V6-TP

DigiKey Part Number
SMAZ5V6-TPMSTR-ND - Tape & Reel (TR)
SMAZ5V6-TPMSCT-ND - Cut Tape (CT)
SMAZ5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ5V6-TP
Description
DIODE ZENER 5.6V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
EDA/CAD Models
SMAZ5V6-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.30700¥23.07
100¥1.16420¥116.42
500¥1.03148¥515.74
1,000¥0.80267¥802.67
2,000¥0.71836¥1,436.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.70232¥5,267.40
15,000¥0.62206¥9,330.90
37,500¥0.61403¥23,026.12
52,500¥0.52173¥27,390.83
Manufacturers Standard Package