Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,432 In Stock | 1 : ¥1.07000 Cut Tape (CT) 5,000 : ¥0.17342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
72,753 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.33996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 15pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
42,072 In Stock 15,020,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.73495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 80pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
217,074 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,800 : ¥0.88946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
116,520 In Stock 28,350,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.45384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
153,004 In Stock 52,500 Factory | 1 : ¥3.86000 Cut Tape (CT) 7,500 : ¥0.83579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 1A | 920 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 ns | 5 µA @ 200 V | 7pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
96,524 In Stock | 1 : ¥5.01000 Cut Tape (CT) 7,500 : ¥1.80218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 780 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | 38pF @ 10V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
77,241 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.12681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 3A | 860 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 200 V | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
38,013 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.50927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 45pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
125,614 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.59532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.4 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 10 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 175°C | ||
84,353 In Stock 345,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.07698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C |