MMBD4148SE | |
---|---|
DigiKey Part Number | MMBD4148SETR-ND - Tape & Reel (TR) MMBD4148SECT-ND - Cut Tape (CT) MMBD4148SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148SE |
Description | DIODE ARRAY GP 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148SE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.32200 | ¥13.22 |
100 | ¥0.82340 | ¥82.34 |
500 | ¥0.60520 | ¥302.60 |
1,000 | ¥0.53460 | ¥534.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44438 | ¥1,333.14 |
6,000 | ¥0.39879 | ¥2,392.74 |
9,000 | ¥0.37552 | ¥3,379.68 |
15,000 | ¥0.34933 | ¥5,239.95 |
21,000 | ¥0.33380 | ¥7,009.80 |
30,000 | ¥0.31870 | ¥9,561.00 |
75,000 | ¥0.28551 | ¥21,413.25 |
150,000 | ¥0.26497 | ¥39,745.50 |
300,000 | ¥0.25142 | ¥75,426.00 |