BAS70LSYL | |
---|---|
DigiKey Part Number | 1727-BAS70LSYLTR-ND - Tape & Reel (TR) 1727-BAS70LSYLCT-ND - Cut Tape (CT) 1727-BAS70LSYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70LSYL |
Description | DIODE SCHOTTKY 70V 70MA 2DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥0.85380 | ¥85.38 |
500 | ¥0.71212 | ¥356.06 |
1,000 | ¥0.49489 | ¥494.89 |
2,000 | ¥0.42888 | ¥857.76 |
5,000 | ¥0.39783 | ¥1,989.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29680 | ¥2,968.00 |
30,000 | ¥0.29157 | ¥8,747.10 |
50,000 | ¥0.26188 | ¥13,094.00 |
100,000 | ¥0.23220 | ¥23,220.00 |
250,000 | ¥0.22697 | ¥56,742.50 |