Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
12 V20 V
Current - Continuous Drain (Id) @ 25°C
1.7A (Ta)3.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V1.8V, 8V
Rds On (Max) @ Id, Vgs
76mOhm @ 400mA, 4.5V132mOhm @ 400mA, 8V
Vgs(th) (Max) @ Id
1.2V @ 250µA1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.91 nC @ 4.5 V1.2 nC @ 4.5 V
Vgs (Max)
-12V8V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 10 V156 pF @ 6 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
CSDxxxxxF3x
CSD13380F3
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
31,127
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
12 V
3.6A (Ta)
1.8V, 4.5V
76mOhm @ 400mA, 4.5V
1.3V @ 250µA
1.2 nC @ 4.5 V
8V
156 pF @ 6 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
CSDxxxxxF3x
CSD25480F3
MOSFET P-CH 20V 1.7A 3PICOSTAR
Texas Instruments
14,297
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.64146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.7A (Ta)
1.8V, 8V
132mOhm @ 400mA, 8V
1.2V @ 250µA
0.91 nC @ 4.5 V
-12V
155 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
3-PICOSTAR
3-XFDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.