Diode Arrays

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-Q
Packaging
BulkTube
Diode Configuration
1 Pair Common Cathode2 Independent
Voltage - DC Reverse (Vr) (Max)
45 V170 V
Current - Average Rectified (Io) (per Diode)
100A400A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 400 A850 mV @ 100 A
Current - Reverse Leakage @ Vr
200 µA @ 170 V20 mA @ 45 V
Package / Case
ISOTOPTO-244AB
Supplier Device Package
ISOTOP®TO-244AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
33
In Stock
1 : ¥456.38000
Bulk
-
Bulk
Active
1 Pair Common Cathode
Schottky
45 V
400A
730 mV @ 400 A
Fast Recovery =< 500ns, > 200mA (Io)
20 mA @ 45 V
-
-
-
Chassis Mount
TO-244AB
TO-244AB
ISOTOP
STPS200170TV1Y
DIODE MOD SCHOT 170V 100A ISOTOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥221.75000
Tube
Tube
Active
2 Independent
Schottky
170 V
100A
850 mV @ 100 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 170 V
-55°C ~ 150°C
Automotive
AEC-Q101
Chassis Mount
ISOTOP
ISOTOP®
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.