Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,777 In Stock 474,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 15mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 200 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
53,894 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.57628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 6A | 840 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 450 nA @ 100 V | 200pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | CFP15 | 175°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.65234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 30 V | - | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |