Diode Arrays

Results: 3
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io) (per Diode)
10A15A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A1.1 V @ 10 A1.15 V @ 10 A
Reverse Recovery Time (trr)
26 ns27 ns40 ns
Current - Reverse Leakage @ Vr
6 µA @ 200 V10 µA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C175°C (Max)
Supplier Device Package
D2PAKTO-263 (D2PAK)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
D²PAK
STTH1602CG-TR
DIODE ARRAY GP 200V 10A D2PAK
STMicroelectronics
5,858
In Stock
1 : ¥9.93000
Cut Tape (CT)
1,000 : ¥4.38124
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
10A
1.1 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
26 ns
6 µA @ 200 V
175°C (Max)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
D²PAK
STTH2002CG-TR
DIODE ARRAY GP 200V 15A D2PAK
STMicroelectronics
4,128
In Stock
1 : ¥11.66000
Cut Tape (CT)
1,000 : ¥5.12070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
15A
1.1 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
27 ns
10 µA @ 200 V
175°C (Max)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
TO-263
FFB20UP20DN-F085
DIODE ARRAY GP 200V 10A D2PAK
onsemi
4,920
In Stock
1 : ¥19.29000
Cut Tape (CT)
800 : ¥10.78933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
200 V
10A
1.15 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
40 ns
10 µA @ 200 V
-55°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
Showing
of 3

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.