Single Diodes

Results: 2
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V300 V
Current - Average Rectified (Io)
10A20A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A1.3 V @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 300 V40 µA @ 100 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAKDPAK
Operating Temperature - Junction
150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
D²PAK
STPS20M100SG-TR
DIODE SCHOTTKY 100V 20A D2PAK
STMicroelectronics
5,797
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥4.46409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
20A
850 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
150°C (Max)
MFG_DPAK(TO252-3)
STTH1003SB-TR
DIODE GEN PURP 300V 10A DPAK
STMicroelectronics
7,733
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.87748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
10A
1.3 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
10 µA @ 300 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.