Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedEPConsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
260mA (Ta)660mA (Ta)60A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V5V5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 5V480mOhm @ 780mA, 4.5V3Ohm @ 115mA, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA2V @ 250µA2.5V @ 7mA
Vgs (Max)
+6V, -4V±6V±20V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 25 V170 pF @ 16 V2703 pF @ 50 V
Power Dissipation (Max)
310mW (Ta)430mW (Ta)-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
DieSOT-723X1-DFN1006-3
Package / Case
3-UFDFNDieSOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
EPC2218
EPC2218
GANFET N-CH 100V DIE
EPC
14,478
In Stock
1 : ¥49.34000
Cut Tape (CT)
1,000 : ¥27.98417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
60A (Ta)
5V
3.2mOhm @ 25A, 5V
2.5V @ 7mA
16.3 nC @ 5 V
+6V, -4V
2703 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
Surface Mount
Die
Die
X2-DFN1006-3
DMN65D8LFB-7B
MOSFET N-CH 60V 260MA 3DFN
Diodes Incorporated
451,207
In Stock
100,000
Factory
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.20524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
5V, 10V
3Ohm @ 115mA, 10V
2V @ 250µA
-
±20V
25 pF @ 25 V
-
430mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X1-DFN1006-3
3-UFDFN
SOT-723_631AA
NTK3139PT5G
MOSFET P-CH 20V 660MA SOT723
onsemi
29,870
In Stock
1 : ¥3.78000
Cut Tape (CT)
8,000 : ¥0.81839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
660mA (Ta)
1.5V, 4.5V
480mOhm @ 780mA, 4.5V
1.2V @ 250µA
-
±6V
170 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-723
SOT-723
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.