Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,271 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.25176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16.5A (Ta), 67.5A (Tc) | 4.5V, 10V | 8.3mOhm @ 15A, 10V | 2.3V @ 250µA | 81 nC @ 10 V | ±20V | 3762 pF @ 50 V | - | 5W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
30,180 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.81842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 660mA (Ta) | 1.5V, 4.5V | 480mOhm @ 780mA, 4.5V | 1.2V @ 250µA | - | ±6V | 170 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 |