Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesMicro Commercial CoVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
2.7A (Tc)80A (Tc)82A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
6.1mOhm @ 41A, 10V10mOhm @ 20A, 10V190mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA3.8V @ 41µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V33 nC @ 10 V88 nC @ 10 V
Vgs (Max)
±18V±20V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 15 V2500 pF @ 40 V5810 pF @ 30 V
Power Dissipation (Max)
2.3W (Tc)2.5W (Ta), 74W (Tc)83W
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TDSON-8-7SOT-23-3 (TO-236)TO-220F
Package / Case
8-PowerTDFNTO-220-3 Full PackTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2303CDS-T1-E3
MOSFET P-CH 30V 2.7A SOT23-3
Vishay Siliconix
8,756
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.7A (Tc)
4.5V, 10V
190mOhm @ 1.9A, 10V
3V @ 250µA
8 nC @ 10 V
±20V
155 pF @ 15 V
-
2.3W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
11,486
In Stock
1 : ¥16.01000
Cut Tape (CT)
5,000 : ¥6.96149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
82A (Tc)
6V, 10V
6.1mOhm @ 41A, 10V
3.8V @ 41µA
33 nC @ 10 V
±20V
2500 pF @ 40 V
-
2.5W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
P-CHANNEL MOSFET,TO-220F
MCPF80P06Y-BP
P-CHANNEL MOSFET,TO-220F
Micro Commercial Co
8,946
In Stock
1 : ¥17.90000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
60 V
80A (Tc)
10V
10mOhm @ 20A, 10V
4V @ 250µA
88 nC @ 10 V
±18V
5810 pF @ 30 V
-
83W
-55°C ~ 150°C (TJ)
Through Hole
TO-220F
TO-220-3 Full Pack
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.