Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,870 In Stock | 1 : ¥56.98000 Cut Tape (CT) 1,000 : ¥32.33292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 180A (Tc) | 6V, 10V | 1.5mOhm @ 100A, 10V | 3.8V @ 279µA | 222 nC @ 10 V | ±20V | 16900 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
236 In Stock | 1 : ¥50.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31.2A (Tc) | 10V | 110mOhm @ 12.7A, 10V | 4.5V @ 1.3mA | 118 nC @ 10 V | ±20V | 3240 pF @ 100 V | - | 277.8W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
976 In Stock | 1 : ¥39.41000 Cut Tape (CT) 1,000 : ¥20.37509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 21A (Tc) | 10V | 115mOhm @ 9.7A, 10V | 4.5V @ 490µA | 41 nC @ 10 V | ±20V | 1950 pF @ 400 V | - | 114W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-7-11 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |