Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,586 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥5.39809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 120 V | 20A | 790 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 120 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
77,500 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 670 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 12 ns | 1 µA @ 60 V | 315pF @ 1V, 1MHz | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) |