NTTFS012N10MDTAG | |
---|---|
DigiKey Part Number | 488-NTTFS012N10MDTAGTR-ND - Tape & Reel (TR) 488-NTTFS012N10MDTAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTTFS012N10MDTAG |
Description | PTNG 100V LOW Q 12MOHM N-FET, U8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Ta), 45A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 78µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 965 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.86200 | ¥108.62 |
100 | ¥8.44710 | ¥844.71 |
500 | ¥7.15994 | ¥3,579.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.83247 | ¥8,748.70 |
3,000 | ¥5.49058 | ¥16,471.74 |
7,500 | ¥5.22912 | ¥39,218.40 |
10,500 | ¥4.98778 | ¥52,371.69 |