Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156,445 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,792 In Stock | 1 : ¥84.64000 Cut Tape (CT) 1,000 : ¥48.02260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | H2PAK-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |