NSVDAN222T1G

DigiKey Part Number
NSVDAN222T1GOSTR-ND - Tape & Reel (TR)
NSVDAN222T1GOSCT-ND - Cut Tape (CT)
NSVDAN222T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDAN222T1G
Description
DIODE ARRAY GP 80V 100MA SC75
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDAN222T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.04400¥20.44
100¥1.03030¥103.03
500¥0.84052¥420.26
1,000¥0.62362¥623.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52466¥1,573.98
6,000¥0.50162¥3,009.72
9,000¥0.43383¥3,904.47
30,000¥0.42570¥12,771.00
75,000¥0.35249¥26,436.75
150,000¥0.34707¥52,060.50
Manufacturers Standard Package