GBPC12005

DigiKey Part Number
GBPC12005FS-ND
Manufacturer
Manufacturer Product Number
GBPC12005
Description
BRIDGE RECT 1PHASE 50V 12A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.16000¥39.16
50¥31.02980¥1,551.49
100¥26.59730¥2,659.73
500¥23.64194¥11,820.97
1,000¥20.24333¥20,243.33
2,000¥19.06128¥38,122.56
Manufacturers Standard Package