BZX884-B6V8,315 | |
---|---|
DigiKey Part Number | 1727-5645-2-ND - Tape & Reel (TR) 1727-5645-1-ND - Cut Tape (CT) 1727-5645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B6V8,315 |
Description | DIODE ZENER 6.8V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42900 | ¥14.29 |
100 | ¥0.69780 | ¥69.78 |
500 | ¥0.58224 | ¥291.12 |
1,000 | ¥0.40458 | ¥404.58 |
2,000 | ¥0.35064 | ¥701.28 |
5,000 | ¥0.32526 | ¥1,626.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26973 | ¥2,697.30 |
30,000 | ¥0.26496 | ¥7,948.80 |
50,000 | ¥0.23799 | ¥11,899.50 |
100,000 | ¥0.21102 | ¥21,102.00 |
250,000 | ¥0.20626 | ¥51,565.00 |