CUS10S30,H3F | |
---|---|
DigiKey Part Number | CUS10S30H3FTR-ND - Tape & Reel (TR) CUS10S30H3FCT-ND - Cut Tape (CT) CUS10S30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS10S30,H3F |
Description | DIODE SCHOTTKY 30V 1A USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS10S30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 230 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 135pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.97200 | ¥97.20 |
500 | ¥0.71868 | ¥359.34 |
1,000 | ¥0.63667 | ¥636.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53200 | ¥1,596.00 |
6,000 | ¥0.47911 | ¥2,874.66 |
9,000 | ¥0.45213 | ¥4,069.17 |
15,000 | ¥0.42177 | ¥6,326.55 |
21,000 | ¥0.40377 | ¥8,479.17 |
30,000 | ¥0.38626 | ¥11,587.80 |
75,000 | ¥0.34778 | ¥26,083.50 |
150,000 | ¥0.32839 | ¥49,258.50 |