BU1010A-E3/51 | |
---|---|
DigiKey Part Number | BU1010A-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | BU1010A-E3/51 |
Description | BRIDGE RECT 1P 1KV 3A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.09624 | ¥3,524.06 |
500 | ¥13.26704 | ¥6,633.52 |
1,250 | ¥11.35987 | ¥14,199.84 |
2,500 | ¥10.69656 | ¥26,741.40 |
6,250 | ¥10.26226 | ¥64,139.12 |