2N7002BKS,115

DigiKey Part Number
1727-4786-2-ND - Tape & Reel (TR)
1727-4786-1-ND - Cut Tape (CT)
1727-4786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002BKS,115
Description
MOSFET 2N-CH 60V 0.3A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 300mA (Ta) 295mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
2N7002BKS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Power - Max
295mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.36400¥23.64
100¥1.19370¥119.37
500¥0.97402¥487.01
1,000¥0.72263¥722.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.60794¥1,823.82
6,000¥0.58124¥3,487.44
9,000¥0.50269¥4,524.21
30,000¥0.49326¥14,797.80
75,000¥0.40844¥30,633.00
150,000¥0.40215¥60,322.50
Manufacturers Standard Package