Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,277 In Stock | 1 : ¥19.37000 Bulk | - | Bulk | Active | NPN | 800 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 500 mW | 300MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
1,644 In Stock | 1 : ¥19.37000 Bulk | - | Bulk | Active | PNP | 1 A | 40 V | 1.4V @ 15mA, 150mA | 250nA (ICBO) | 50 @ 150mA, 10V | 1 W | 60MHz | -65°C ~ 200°C (TJ) | - | - | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | ||
0 In Stock Check Lead Time | 1 : ¥24.22000 Bulk | - | Bulk | Active | PNP | 600 mA | 60 V | 1.6V @ 50mA, 500mA | 50nA | 100 @ 150mA, 10V | 500 mW | - | -65°C ~ 200°C (TJ) | Military | MIL-PRF-19500/291 | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-206AA (TO-18) |