Single Diodes

Results: 4
Manufacturer
Microchip TechnologyNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
15 V30 V60 V100 V
Current - Average Rectified (Io)
200mA1A3A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A530 mV @ 3 A770 mV @ 1 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3.7 ns5 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V2 µA @ 25 V200 µA @ 60 V10 mA @ 15 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz70pF @ 1V, 1MHz360pF @ 1V, 1MHz-
Package / Case
DO-214BASC-76, SOD-323SOD-123WSOD-128
Supplier Device Package
DO-214BASOD-123WSOD-128/CFP5SOD-323
Operating Temperature - Junction
-55°C ~ 100°C125°C (Max)150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG10010ELRX
DIODE SCHOTTKY 100V 1A SOD123W
Nexperia USA Inc.
404,374
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SOD-128 Top
PMEG6030EP,115
DIODE SCHOTTKY 60V 3A SOD128
Nexperia USA Inc.
18,639
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.17723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
118,055
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥4.10493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
-
-
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
17,827
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.53875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
125°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.