FET, MOSFET Arrays

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)N and P-Channel
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
30V40V
Current - Continuous Drain (Id) @ 25°C
850mA (Tc)6.9A8A
Rds On (Max) @ Id, Vgs
19mOhm @ 8A, 10V25mOhm @ 3A, 10V280mOhm @ 1A, 10V, 940mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA2.4V @ 250µA2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V, 1.6nC @ 4.5V12nC @ 10V33.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
48pF @ 15V, 50pF @ 15V415pF @ 20V1640pF @ 20V
Power - Max
1.5W1.8W2W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)PowerPAK® SC-70-6 Dual
Supplier Device Package
8-SO8-SOICPowerPAK® SC-70-6 Dual
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,057,288
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.99088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
40V
8A
19mOhm @ 8A, 10V
2.4V @ 250µA
12nC @ 10V
415pF @ 20V
2W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SO
DMP4025LSD-13
MOSFET 2P-CH 40V 6.9A 8SO
Diodes Incorporated
11,515
In Stock
122,500
Factory
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥2.85938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
40V
6.9A
25mOhm @ 3A, 10V
1.8V @ 250µA
33.7nC @ 10V
1640pF @ 20V
1.8W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-SOIC
SQ1539EH-T1_GE3
MOSFET N/P-CH 30V 0.85A SC70-6
Vishay Siliconix
18,282
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥1.47418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
N and P-Channel
-
30V
850mA (Tc)
280mOhm @ 1A, 10V, 940mOhm @ 500mA, 10V
2.6V @ 250µA
1.4nC @ 4.5V, 1.6nC @ 4.5V
48pF @ 15V, 50pF @ 15V
1.5W
-55°C ~ 175°C (TJ)
Surface Mount
PowerPAK® SC-70-6 Dual
PowerPAK® SC-70-6 Dual
Showing
of 3

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.