SK88L-TP

DigiKey Part Number
SK88L-TPMSTR-ND - Tape & Reel (TR)
SK88L-TPMSCT-ND - Cut Tape (CT)
SK88L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK88L-TP
Description
DIODE SCHOTTKY 80V 8A SMC
Customer Reference
Detailed Description
Diode 80 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35780¥335.78
500¥2.80594¥1,402.97
1,000¥2.38807¥2,388.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.12689¥6,380.67
6,000¥2.01493¥12,089.58
9,000¥1.86568¥16,791.12
30,000¥1.84721¥55,416.30
Manufacturers Standard Package