1N4148WQ-7-F

DigiKey Part Number
1N4148WQ-7-FDITR-ND - Tape & Reel (TR)
1N4148WQ-7-FDICT-ND - Cut Tape (CT)
1N4148WQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WQ-7-F
Description
DIODE GEN PURP 100V 300MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148WQ-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14100¥11.41
100¥0.61490¥61.49
500¥0.48306¥241.53
1,000¥0.33553¥335.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27790¥833.70
6,000¥0.26281¥1,576.86
9,000¥0.22367¥2,013.03
30,000¥0.20689¥6,206.70
75,000¥0.17893¥13,419.75
150,000¥0.14874¥22,311.00
Manufacturers Standard Package