Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V10 V
Power - Max
500 mW3 W
Current - Reverse Leakage @ Vr
5 µA @ 8 V7.5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOD-123
Supplier Device Package
SMBSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DDZ9684-7
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
289,177
In Stock
750,000
Factory
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Surface Mount
SOD-123
SOD-123
DO-214AA
1SMB5925B-13
DIODE ZENER 10V 3W SMB
Diodes Incorporated
135,620
In Stock
417,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.