D3Z10BF-7 | |
---|---|
DigiKey Part Number | 31-D3Z10BF-7TR-ND - Tape & Reel (TR) 31-D3Z10BF-7CT-ND - Cut Tape (CT) 31-D3Z10BF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3Z10BF-7 |
Description | DIODE ZENER 10V 400MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | D3Z10BF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.54180 | ¥54.18 |
500 | ¥0.45170 | ¥225.85 |
1,000 | ¥0.31386 | ¥313.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27205 | ¥816.15 |
6,000 | ¥0.25236 | ¥1,514.16 |
9,000 | ¥0.20927 | ¥1,883.43 |
30,000 | ¥0.20557 | ¥6,167.10 |
75,000 | ¥0.18465 | ¥13,848.75 |
150,000 | ¥0.16003 | ¥24,004.50 |